Please refer to product description
- Manufacturer:
- FCI
- Newark Part Number:
- 95M0557
- Manufacturer Part No:
- 10029449-002RLF
-
- Technical Data Sheet (388.93KB) EN
- CONNECTOR, HDMI, RCPT, 19POS
- Series: -
- Gender: Receptacle
- No. of Contacts: 19
- Contact Termination: Surface Mount Right Angle
- Connector Mounting: PCB
- Contact Plating: Gold
- Connector Type: HDMI
- Contact Material: Copper
- RoHS Compliant: Yes
Catalog Page/Catalog Number:
1003 / 1311003 / 130
1010 / 129
Availability
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $1.13 | $0.7170 |
| 10 - 24 | $1.06 | $0.7170 |
| 25 - 49 | $1.01 | $0.7170 |
| 50 - 99 | $0.968 | $0.7170 |
| 100 - 249 | $0.878 | $0.7170 |
| 250 - 499 | $0.792 | $0.6150 |
| 500 - 999 | $0.706 | $0.6150 |
| 1000+ | $0.637 | $0.5740 |
|
|
- RoHS Compliance: Yes


