New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

FCI - 10029449-001RLF - CONNECTOR, HDMI TYPE A, RCPT, 19POS

FCI10029449-001RLF
Image is for illustrative purposes only.
Please refer to product description
FCI
Manufacturer:
FCI
Newark Part Number:
95M0555
Manufacturer Part No:
10029449-001RLF

Technical Data Sheet (388.93KB) EN
Technical Data Sheet (388.93KB) EN

Product Information
  • CONNECTOR, HDMI TYPE A, RCPT, 19POS
  • Series: -
  • Gender: Receptacle
  • No. of Contacts: 19
  • Contact Termination: Surface Mount Right Angle
  • Connector Mounting: PCB
  • Connector Body Material: Metal
  • Contact Plating: Gold
  • Connector Type: HDMI
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1003

Catalog Page/Catalog Number:

1003 / 131

1003 / 130

1010 / 129

Availability

308 available to ship today

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.05  

  1. Qty

Price

Qty Price
1  - 9 $1.05
10  - 24 $0.986
25  - 49 $0.946
50  - 99 $0.906
100  - 249 $0.821
250  - 499 $0.741
500  - 999 $0.66
1000+  $0.596
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
18-94192670

MULTICOMP

HDMI AUDIO/VIDEO CABLE, 10M, 24AWG, BLACK

Cable Length - Imperial:32.8ft; Cable Length - Metric:10m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

45
Price
For: 1 Each
1+
$58.35
25+
$55.38
50+
$52.98
100+
$51.12
more...

45 available to ship today
1770019-1

TE CONNECTIVITY

HDMI Cable Assembly

Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

0
Price
For: 1 Each
60+
$20.07
120+
$19.41
300+
$18.33
540+
$17.80
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 68 days)
1770019-2

TE CONNECTIVITY

HDMI Cable Assembly

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:HDMI Plug; Connector Type B:HDMI Plug; Jacket Color:Black;

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 99 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(FCI) OR (HDMI Digital Audio Video Connectors) OR (10029449-001RLF)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$58.35
TE CONNECTIVITY 1770019-1
1 Each
$20.07
TE CONNECTIVITY 1770019-2
1 Each
Call for price
This product cannot be ordered