Low

83-16614 - 

FAYADUINO NANO ARDUINO BOARD

83-16614 - FAYADUINO NANO ARDUINO BOARD
83-16614 - FAYADUINO NANO ARDUINO BOARD
83-16614 - FAYADUINO NANO ARDUINO BOARD

The actual product may differ from image shown

Manufacturer:
FAYALAB FAYALAB
Manufacturer Part No:
83-16614
Newark Part No.:
42Y2610

Product Overview

The Fayaduino Nano is a small, complete, and breadboard-friendly board based on the ATmega328. Pin to Pin compatible with the Arduino Nano. It lacks only a DC power jack, and works with a Mini-B USB cable instead of a standard one.
  • Microcontroller- ATmega2560
  • Operating Voltage- 5V
  • Input Voltage (recommended)- 7-12V
  • Input Voltage (limits)- 6-20V
  • Digital I/O Pins- 54 (of which 14 provide PWM output)
  • Analog Input Pins- 16
  • DC Current per I/O Pin- 40 mA
  • DC Current for 3.3V Pin- 50 mA
  • Flash Memory- 256 KB of which 8 KB used by bootloader
  • SRAM- 8 KB
  • EEPROM- 4 KB
  • Clock Speed- 16 MHz

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/22/18
$24.99 $ 24.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $24.99
10 + $23.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.