Low

801-FD0001 - 

FAYADUINO MEGA ARDUINO BOARD

801-FD0001 - FAYADUINO MEGA ARDUINO BOARD
801-FD0001 - FAYADUINO MEGA ARDUINO BOARD
801-FD0001 - FAYADUINO MEGA ARDUINO BOARD

The actual product may differ from image shown

Manufacturer:
FAYALAB FAYALAB
Manufacturer Part No:
801-FD0001
Newark Part No.:
42Y2608

Product Overview

The Fayaduino Mega 2560 is a microcontroller board based on the ATmega2560. It has 54 digital input/output pins (of which 14 can be used as PWM outputs), 16 analog inputs, 4 UARTs (hardware serial ports), a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started. The Mega is compatible with most shields designed for the Arduino Duemilanove or Diecimila.
  • 7 USB 3.0 Ports
  • Slim design and easily mounted
  • Over current and instant current protection, protecting the connected devices and hub itself
  • LED indicator for power status and USB working status
  • DC 12V 3A
  • Led Indicators -
  • Red (Power), Green (Data)
  • Operating Environment - Working Temperature: 32 - 122ºF
  • Storage Temperature: -4 - 158ºF
  • System Requirement: Windows XP
  • Dimension:
  • 4.38" x 1" x 1.79"
  • Weight: 2.10oz
  • Case Material: Aluminum AlloyBox Contents
  • 7 Port USB Hub
  • 12V 3A Power Supply
  • USB 3.0 A to B Cable
  • Quick start guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$40.99 $ 40.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.99
10 + $38.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.