Low

801-LF003 - 

LIGHT SENSOR FAYALAB LEAF

801-LF003 - LIGHT SENSOR FAYALAB LEAF

The actual product may differ from image shown

Manufacturer:
FAYALAB FAYALAB
Manufacturer Part No:
801-LF003
Newark Part No.:
42Y2568
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Fayalabs Leaf is a series of component breakouts. It is designed for to be hooked up to an Arduino, Raspberry Pi or other development boards. The Leaf products are great for lightweight prototyping. Each Leaf unit has 4 pins that are designed to be plugged into either a breadboard or directly to a Arduino compatible board using jumper wires.
  • 1 x Raspberry Pi 3 Model B
  • 1 x 16GB microSD card w
  • 1 x Enclosure
  • 1 x 5.25VDC 2.4A USB Power Supply
  • 1 x 6ft High-Speed HDMI Cable
  • 1 x Quick Start Guide with downloadable manuals
  • 1 x Custom 40pin GPIO breakout board w
  • 1 x Full-Size Breadboard
  • 1 x Male Jumper Wire Kit
  • 5 x 10K Ohm 1
  • 10 x 330 Ohm 1
  • 1 x 16V 1UF Electrolytic Capacitor
  • 3 x Tactile Switch
  • 1 x CDS Photoresistor
  • 2 x 5mm Yellow LED
  • 2 x 5mm Red LEDNot only is the Raspberry Pi 3 Model B the fastest Raspberry Pi to date, it's the first one with built-in WiFi (802.11B

Product Information

Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$3.99 $ 3.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.99
10 + $3.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.