Low

FASTRAX  EV322  Evaluation Board, GPS Receiver, Fastrax, UC322

FASTRAX EV322
FASTRAX EV322
FASTRAX EV322
Manufacturer:
FASTRAX FASTRAX
Manufacturer Part No:
EV322
Newark Part No.:
15P1583
Technical Datasheet:
See all Technical Docs
FASTRAX EV322
FASTRAX EV322
FASTRAX EV322

The actual product may differ from image shown

Product Overview

The EV322 evaluation board is used for evaluating the UC322 module including the antenna performance of the integrated, miniature GPS antenna. The EV322 evaluation board provides a single chip USB to UART bridge, a regulated 3.3V power supply for UC322 mod...
  • SiRF GSC3LT single chip
  • 20 channels
  • Revolutionary antenna solution
  • 90mW at 3.3V low power consumption
  • Full SMT mounting
  • One power supply, no battery back up

 

Product Information

Silicon Manufacturer:
Fastrax
Silicon Core Number:
UC322
Kit Application Type:
Sensing - Navigation, Position
Application Sub Type:
GPS Receiver
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Family Name:
-
Kit Contents:
-
Product Range:
-
Features:
Single Chip USB to UART Bridge, Regulated +3.3V Power Supply for UC322 and 3 Push Buttons for Reset
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.