Low

FAIRCHILD SEMICONDUCTOR  TIP122  Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 65 W, 5 A, 1000 hFE

FAIRCHILD SEMICONDUCTOR TIP122
FAIRCHILD SEMICONDUCTOR TIP122
Technical Data Sheet (324.62KB) EN See all Technical Docs

The actual product may differ from image shown

FAIRCHILD SEMICONDUCTOR TIP122
FAIRCHILD SEMICONDUCTOR TIP122

Product Overview

The TIP122 is a NPN Epitaxial Darlington Transistor, used for medium power linear switching.
  • Complement to TIP125

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
100V
Transition Frequency ft:
-
Power Dissipation Pd:
65W
DC Collector Current:
5A
DC Current Gain hFE:
1000hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 65 W, 5 A, 1000 hFE

ON SEMICONDUCTOR

2,869 in stock

Price for: Each

1+ $0.623 10+ $0.488 100+ $0.315 1000+ $0.252 More pricing

Buy

Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 65 W, 5 A, 1000 hFE

STMICROELECTRONICS

0

Pricing is unavailable. Please contact customer services.

Bipolar (BJT) Single Transistor, NPN, 100 V, 65 W, 5 A, 1000

FAIRCHILD SEMICONDUCTOR

840:  in stock

Price for: Each

1+ $0.684 250+ $0.516 500+ $0.46 1000+ $0.415 More pricing

Buy

Bipolar (BJT) Single Transistor, Darlington, NPN, 100 V, 65 W, 5 A, 1000 hFE

SOLID STATE

73 in stock

Price for: Each

1+ $0.872 10+ $0.707 50+ $0.527 100+ $0.459 More pricing

Buy
NTE261

T-NPN-DARL 100V HFE 1000

NTE ELECTRONICS

15:  in stock

Price for: Each

1+ $2.35 4+ $2.30 25+ $2.22

Buy

Associated Products