Low

TIP110 - 

Bipolar (BJT) Single Transistor, Darlington, NPN, 60 V, 50 W, 2 A, 500 hFE

TIP110 - Bipolar (BJT) Single Transistor, Darlington, NPN, 60 V, 50 W, 2 A, 500 hFE

The actual product may differ from image shown

Manufacturer Part No:
TIP110
Newark Part No.:
58K9557
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TIP110 is a NPN epitaxial silicon Darlington Transistor offers 60V collector-base voltage and 2A collector current. It is designed as monolithic construction with built-in base-emitter shunt resistors.
  • 1000 High DC current gain (hFE) @ VCE = 4V, IC = 1A minimum
  • Low collector-emitter saturation voltage
  • Complementary to TIP115

Applications

Power Management, Industrial

Product Information

:
NPN
:
60V
:
-
:
50W
:
2A
:
500hFE
:
TO-220AB
:
3Pins
:
150°C
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
ON SEMICONDUCTOR

TRANSISTOR, NPN, 60V, 2A, TO-220AB

867 in stock
Add
143 in stock

Each

1+ $1.41 50+ $1.29 100+ $1.20 500+ $1.14 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

38K8290 - Bipolar (BJT) Single Transistor, Darlington, NPN, 60 V, 50 W, 2 A, 1000

14AC5332 - TRANSISTOR, NPN, 60V, 2A, TO-220AB

33C6980 - T-NPN SI- PO DARLINGTON

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true