Low

SMCJ75A - 

TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

SMCJ75A - TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMCJ75A
Newark Part No.:
27T9503
Product Range
SMCJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMCJ Series
:
Unidirectional
:
75V
:
121V
:
DO-214AB
:
2Pins
:
83.3V
:
92.1V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMCJ series Transient Voltage Suppressor Diode offers 1500W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, 1.5SMC Series, Unidirectional, 70.1 V, 113 V, DO-214AB, 2 Pins

438 in stock

Each (Supplied on Cut Tape)

1+ $0.65 10+ $0.491 25+ $0.445 50+ $0.40 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

251 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.52 $ 0.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.52
25 + $0.426
50 + $0.343
100 + $0.26
250 + $0.24
500 + $0.221
1000 + $0.201
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.