Low

FAIRCHILD SEMICONDUCTOR  SMBJ40CA  TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ40CA
Manufacturer Part No:
SMBJ40CA
Newark Part No.:
58K9540
Product Range
SMBJ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
40V
Clamping Voltage Vc Max:
64.5V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
44.4V
Breakdown Voltage Max:
49.1V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.102 9000+ $0.092 24000+ $0.087 45000+ $0.077

Buy

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each (Supplied on Cut Tape)

12000+ $0.122

Buy

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA, 2 Pins

BOURNS

0

Price for: Each

12000+ $0.091 15000+ $0.082

Buy

Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 40 V, DO-214AA, 2, 44.4 V

FAIRCHILD SEMICONDUCTOR

680:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.573 10+ $0.337 100+ $0.159 1000+ $0.118

Buy

TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA, 2 Pins

LITTELFUSE

16 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.129 Promotional price 50+ $0.129 Promotional price 100+ $0.129 Promotional price 250+ $0.129 Promotional price More pricing

Buy

Associated Products