Low

SMBJ33CA - 

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

SMBJ33CA - TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ33CA
Newark Part No.:
67K0924
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Bidirectional
:
33V
:
53.3V
:
DO-214AA
:
2Pins
:
36.7V
:
40.6V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range from -55°C to 150°C

Applications

Safety, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.111 6000+ $0.104 9000+ $0.086 15000+ $0.079

Add

MULTICOMP

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

2,470 in stock

Each (Supplied on Cut Tape)

1+ $0.394 10+ $0.263 50+ $0.147 100+ $0.11 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

3,383 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.292 50+ $0.245 100+ $0.197 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.104 6000+ $0.10 12000+ $0.095 18000+ $0.091 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.10 6000+ $0.097 12000+ $0.095 18000+ $0.09 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

2,361 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.293 50+ $0.245 100+ $0.197 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 36 V, 58.1 V, DO-214AA, 2 Pins

415 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.293 50+ $0.245 100+ $0.197 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

3 in stock

Each (Supplied on Cut Tape)

1+ $0.46 25+ $0.306 50+ $0.257 100+ $0.207 More Pricing...

Add

LITTELFUSE

TVS Diode, P6SMB Series, Bidirectional, 30.8 V, 49.9 V, DO-214AA, 2 Pins

2,441 in stock

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.383 25+ $0.357 50+ $0.343 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/5/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.156 $ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.156
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.