Low

FAIRCHILD SEMICONDUCTOR  SMBJ30CA  TVS DIODE, 600W, 30V, DO-214AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 36.8V
  • Breakdown Voltage Min: 33.3V
  • Breakdown Voltage Range: 33.3V to 36.8V
  • Clamping Voltage Vc Max: 48.4V
  • Diode Case Style: DO-214AA
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 12.4A
  • Power Dissipation Pd: 600W
  • Reverse Stand-Off Voltage Vrwm: 30V
  • SVHC: No SVHC (17-Dec-2014)
  • TVS Polarity: Bidirectional

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 6000

Order multiple quantity: 3000

Unit Price: $0.109

Buy

Price

Quantity List Price
2500+ $0.109

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38K7259
P6SMBJ30CA

P6SMBJ30CA

MULTICOMP

TVS DIODE, 600W, 30V, DO-214AA

TVS DIODE, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

145

1+ $0.216 Promotional price 10+ $0.216 Promotional price 25+ $0.216 Promotional price 50+ $0.201 Promotional price

Buy

(Available until stock is exhausted)

  • 145 in stock for same day shipping

see cut-off times

29X6861
SMBJ30CA

SMBJ30CA

FAIRCHILD SEMICONDUCTOR

DIODE, TVS, 600W, 30V, DO-214AA

DIODE, TVS, 600W, 30V, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

6000+ $0.077

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67R1652
SMBJ30CA

SMBJ30CA

BOURNS

DIODE

DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,317

1+ $0.446 10+ $0.351 25+ $0.296 100+ $0.241 More Pricing

Buy
  • 6,317 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67R0175
SMBJ33CA

SMBJ33CA

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:42.2V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:-; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

24,000

3000+ $0.075 Promotional price 6000+ $0.075 Promotional price 9000+ $0.075 Promotional price 15000+ $0.075 Promotional price

Buy
  • 24,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67R1650
SMBJ28CA

SMBJ28CA

BOURNS

DIODE

DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:35.8V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,752

1+ $0.452 10+ $0.356 25+ $0.30 100+ $0.244 More Pricing

Buy
  • 5,752 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
09R9701
P6SMB36CAT3G

P6SMB36CAT3G

ON SEMICONDUCTOR

TVS DIODE, 600W, 36V, 403A

TVS DIODE, 600W, 36V, 403A; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30.8V; Breakdown Voltage Min:34.2V; Breakdown Voltage Max:37.8V; Clamping Voltage Vc Max:49.9V; Peak Pulse Current Ippm:12A; Diode Case Style:403A;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,691

1+ $0.53 10+ $0.352 100+ $0.196 1000+ $0.147

Buy
  • 1,691 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/21/15
67R1654
SMBJ33CA

SMBJ33CA

BOURNS

DIODE

DIODE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Min:36.7V; Breakdown Voltage Max:42.2V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:-; Diode Case Style:DO-214AA; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,780

1+ $0.105 Promotional price 10+ $0.105 Promotional price 25+ $0.105 Promotional price 100+ $0.105 Promotional price More Pricing

Buy
  • 1,780 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67R0171
SMBJ28CA

SMBJ28CA

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:28V; Breakdown Voltage Min:31.1V; Breakdown Voltage Max:35.8V; Clamping Voltage Vc Max:45.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.075 Promotional price 6000+ $0.075 Promotional price 9000+ $0.075 Promotional price 15000+ $0.075 Promotional price

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
67R0173
SMBJ30CA

SMBJ30CA

BOURNS

DIODE, FULL REEL

DIODE, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:38.3V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

3000+ $0.094 6000+ $0.091 9000+ $0.089 15000+ $0.083

Buy
 
Check more stock
  • 12,000 Further stock expected to ship on Jun 8, 2015
  • Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock
45J2439
1SMB30CAT3G

1SMB30CAT3G

ON SEMICONDUCTOR

TVS DIODE, 600W, 30V, SMB

TVS DIODE, 600W, 30V, SMB; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Min:33.3V; Breakdown Voltage Max:36.8V; Clamping Voltage Vc Max:48.4V; Peak Pulse Current Ippm:12.4A; Diode Case Style:403C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22

1+ $0.133 Promotional price 10+ $0.133 Promotional price 100+ $0.133 Promotional price 1000+ $0.114 Promotional price

Buy
  • 22 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/16/15

Associated Products


Customers Also Bought