Low

SMBJ30CA - 

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ30CA

The actual product may differ from image shown

Manufacturer Part No:
SMBJ30CA
Newark Part No.:
29X6861
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
30V
:
36.8V
:
48.4V
:
-
:
Tape & Reel
:
Bidirectional
:
DO-214AA
:
33.3V
:
2Pins
:
600W
:
SMBJ Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.559 10+ $0.329 100+ $0.155 1000+ $0.115

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

2,669 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.292 50+ $0.245 100+ $0.197 More pricing

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.104 6000+ $0.10 12000+ $0.095 18000+ $0.091 More pricing

Add

LITTELFUSE

TVS Diode, P6SMB Series, Bidirectional, 28.2 V, 45.7 V, 403A, 2 Pins

4,227 in stock

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.651 25+ $0.599 50+ $0.546 More pricing

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

3,514 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.293 50+ $0.245 100+ $0.197 More pricing

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.10 6000+ $0.097 12000+ $0.095 18000+ $0.09 More pricing

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.10 6000+ $0.097 12000+ $0.095 18000+ $0.09 More pricing

Add

BOURNS

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

2,067 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.293 50+ $0.245 100+ $0.197 More pricing

Add

LITTELFUSE

TVS Diode, P6SMB Series, Bidirectional, 30.8 V, 49.9 V, DO-214AA, 2 Pins

3,738 in stock
Add

Associated Products

Compare Selected