Low

FAIRCHILD SEMICONDUCTOR  SMBJ30CA  Transient Voltage Suppressor, TVS, SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

FAIRCHILD SEMICONDUCTOR SMBJ30CA
Manufacturer Part No:
SMBJ30CA
Newark Part No.:
05M4399
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
48.4V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
36.8V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.102 9000+ $0.092 24000+ $0.087 45000+ $0.077

Buy

TVS Diode, P6SMB Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

MULTICOMP

75:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.35 10+ $0.321 25+ $0.295 50+ $0.27

Buy

Transient Voltage Suppressor, TVS, Transil SMBJ Series, Bidirectional, 30 V, DO-214AA, 2, 33.3 V

STMICROELECTRONICS

7,250:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.467 10+ $0.343 100+ $0.159 1000+ $0.122

Buy

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

BOURNS

3,493 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

BOURNS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.088 12000+ $0.085 18000+ $0.082 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

BOURNS

3,549 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

BOURNS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.092 6000+ $0.088 12000+ $0.085 18000+ $0.081 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

BOURNS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.096 6000+ $0.093 12000+ $0.087 18000+ $0.081 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

BOURNS

2,197 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, P6SMB Series, Bidirectional, 28.2 V, 45.7 V, 403A, 2 Pins

LITTELFUSE

4,914 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.511 10+ $0.343 100+ $0.191 1000+ $0.14

Buy

Associated Products