Low

SMBJ30A - 

TVS Diode, SMBJ Series, Unidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

SMBJ30A - TVS Diode, SMBJ Series, Unidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ30A
Newark Part No.:
58K9538
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMBJ Series
:
Unidirectional
:
30V
:
48.4V
:
DO-214AA
:
2Pins
:
33.3V
:
36.8V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
  • Glass passivated junction
  • 600W peak pulse power capability on 10/1000µs waveform
  • Excellent clamping capability
  • Low incremental surge resistance
  • Fast response time
  • UL recognized
  • Operating temperature range from -55°C to 150°C

Applications

Safety, Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.092 6000+ $0.09 12000+ $0.088 18000+ $0.085 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.134 6000+ $0.131 12000+ $0.128 18000+ $0.123 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

47 in stock

Each (Supplied on Cut Tape)

1+ $0.59 25+ $0.39 50+ $0.327 100+ $0.264 More Pricing...

Add
72,000 in stock

Each (Supplied on Full Reel)

3000+ $0.094 6000+ $0.09 12000+ $0.088 18000+ $0.085 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.089 12000+ $0.086 18000+ $0.083 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

1,305 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.314 50+ $0.249 100+ $0.183 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

15,000 in stock

Each (Supplied on Full Reel)

3000+ $0.097 6000+ $0.094 12000+ $0.091 18000+ $0.088 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

905 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.314 50+ $0.249 100+ $0.183 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,265 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
25 + $0.268
50 + $0.207
100 + $0.145
250 + $0.133
500 + $0.121
1000 + $0.109
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.