Low

FAIRCHILD SEMICONDUCTOR  SMBJ120A  TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ120A
Technical Data Sheet (244.67KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
SMBJ Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
120V
Clamping Voltage Vc Max:
193V
Diode Case Style:
DO-214AA
No. of Pins:
2Pins
Breakdown Voltage Min:
133V
Breakdown Voltage Max:
147V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, P6SMB Series, Unidirectional, 128 V, 207 V, 403A, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.101 15000+ $0.098

Buy

TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA, 2 Pins

LITTELFUSE

0

Price for: Each (Supplied on Full Reel)

3000+ $0.093 6000+ $0.091 9000+ $0.089 15000+ $0.087

Buy

TVS Diode, Transil SM6T Series, Unidirectional, 128 V, 265 V, DO-214AA, 2 Pins

STMICROELECTRONICS

2,300:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.447 10+ $0.335 100+ $0.181 1000+ $0.136

Buy

Associated Products