Low

SMBJ10CA - 

TVS Diode, SMBJ Series, Bidirectional, 10 V, 17 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR SMBJ10CA

The actual product may differ from image shown

Manufacturer Part No:
SMBJ10CA
Newark Part No.:
18C8370
Product Range
SMBJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10V
:
12.8V
:
17V
:
-
:
Cut Tape
:
Bidirectional
:
DO-214AA
:
11.1V
:
2Pins
:
600W
:
SMBJ Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SMBJ series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation on 10/1000µs waveform. It has excellent clamping capability, fast response time of <1ps from 0V to BV minimum for unidirectional and 5ns for bidirectional.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR
  • -55 to 150°C Operating junction temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.45 25+ $0.301 50+ $0.235 100+ $0.168

Add

Associated Products

Compare Selected