2010/03/16

FAIRCHILD SEMICONDUCTOR - S310 - Schottky Rectifier

FAIRCHILD SEMICONDUCTOR,S310,Schottky Rectifier
Image is for illustrative purposes only.
Please refer to product description
FAIRCHILD SEMICONDUCTOR
Manufacturer:
FAIRCHILD SEMICONDUCTOR
Newark Part Number:
58K2399
Manufacturer Part No:
S310

RoHS Compliance : RoHS Compliant Yes

Description
  • Schottky Rectifier
  • Diode Type:Schottky
  • Repetitive Reverse Voltage Max, Vrrm:100V
  • Forward Current, If(AV):3A
  • Forward Voltage Max, VF:850mV
  • Forward Surge Current Max, Ifsm:100A
  • Operating Temperature Range:-55°C to +150°C
  • RoHS Compliant: Yes

Show Accessories

Availability

Availability: 3396

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.815  

  1. Qty

Price

Qty Price
1  - 24 $0.815
25  - 99 $0.749
100  - 249 $0.553
250  - 499 $0.445
500  - 999 $0.383
1000  - 1999 $0.233
2000+  $0.226

Product Information Product Attributes Similar Products

Product Range Product Range

Catalog Page 310

Catalog Page:

310 / 127

279 / 126

246 / 125

Accessories

Image Newark
Part #
Manufacturer
Name & Part
Number
Description Tech
Info
RoHS Avail. Price
For
Price Qty


69K4414

TECHSPRAY
2505-N

Chemicals, Coatings

Coating Type:Conductive; Dispensing Type:Pen; Color:Silver; Volume:4.89ml ; RoHS Compliant: Yes;

Datasheet
MSDS
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 19
1 Each
1+
$26.96
10+
$25.62

Accessories Available


28C1841

WIHA
44510

Tools, Tweezers

Tweezer Type:ESD; Tweezer Body Material:Stainless Steel; Overall Length:120mm ; RoHS Compliant: NA;

Datasheet
Catalog Page
Product Range
15
1 Each
1+
$32.77
10+
$29.82

Accessories Available


31M3711

LOCTITE
7360

Surface Mount Adhesive Cleaner

Adhesive Type:Epoxy; Dispensing Type:Bottle; Color:Clear; Volume:500ml ; RoHS Compliant: Yes;

Datasheet
MSDS
Catalog Page
Product Range
RoHS Certificate of Compliance
RoHS Compliant Yes 2
1 Each
1+
$73.78



07C8044

VISHAY SPRAGUE
SPRKTPOP

Tantalum Capacitor Kit

Kit Contents:293D & 593D Series Tantalum Chip Capacitors;

Product Range
16
1 Each
1+
$59.17 Promotional price

Accessories Available
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TECHSPRAY 2505-N
1 Each
$26.96
1 Each
$32.77
1 Each
$73.78