Low

S210 - 

Schottky Rectifier, 100 V, 2 A, Single, DO-214AA, 2 Pins, 850 mV

S210 - Schottky Rectifier, 100 V, 2 A, Single, DO-214AA, 2 Pins, 850 mV

The actual product may differ from image shown

Manufacturer Part No:
S210
Newark Part No.:
15R4050
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The S210 is a high-efficiency low power loss general-propose Schottky Barrier Rectifier exclusively suits for free-wheeling, secondary rectification and reverse polarity protection applications. The clip bonded leg structure provides high thermal performance and low electrical resistance.
  • Glass-passivated junctions
  • High-current capability, low VF

Applications

Power Management, Industrial

Product Information

:
100V
:
2A
:
Single
:
DO-214AA
:
2Pins
:
850mV
:
50A
:
150°C
:
Cut Tape
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, 100 V, 2 A, Single, DO-214AA, 2 Pins, 850 mV

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.221 6000+ $0.219 12000+ $0.216 18000+ $0.212 More Pricing...

Add
475 in stock

Each (Supplied on Cut Tape)

5+ $0.197 250+ $0.149 500+ $0.133 1000+ $0.12 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

408 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$0.62 $ 0.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
25 + $0.514
50 + $0.423
100 + $0.331
250 + $0.309
500 + $0.287
1000 + $0.265
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

How much does it weight?

4 years ago
by
jfinota
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It is 0.093gm.
3 years, 11 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:25:21.627-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_15R4050, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.