Low

FAIRCHILD SEMICONDUCTOR  RHRP15120  Fast / Ultrafast Power Diode, 1.2 kV, 15 A, Single, 3.2 V, 65 ns, 200 A

FAIRCHILD SEMICONDUCTOR RHRP15120
FAIRCHILD SEMICONDUCTOR RHRP15120
Manufacturer Part No:
RHRP15120
Newark Part No.:
58K9519
Product Range
RHRP1 Series
Technical Datasheet:
See all Technical Docs
FAIRCHILD SEMICONDUCTOR RHRP15120
FAIRCHILD SEMICONDUCTOR RHRP15120

The actual product may differ from image shown

Product Overview

The RHRP15120 is a Hyperfast Diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended to be used as freewheeling/clamp...
  • High reliability
  • Avalanche energy rated
  • 1200VDC Blocking voltage
  • 100W Maximum power dissipation
  • 1.5°C/W Junction to case thermal resistance

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1.2kV
Forward Current If(AV):
15A
Diode Configuration:
Single
Forward Voltage VF Max:
950mV
Reverse Recovery Time trr Max:
65ns
Forward Surge Current Ifsm Max:
200A
Operating Temperature Max:
175°C
Diode Case Style:
TO-220AC
No. of Pins:
2 Pin
Packaging:
Each
Product Range:
RHRP1 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products