FAIRCHILD SEMICONDUCTOR  RFD14N05LSM  MOSFET Transistor, N Channel, 14 A, 50 V, 100 mohm, 5 V, 2 V

FAIRCHILD SEMICONDUCTOR RFD14N05LSM

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The RFD14N05LSM is a N-channel logic level Power MOSFET produced using the MegaFET process. This process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilization of silicon, resulting in outstanding performance. They were designed for use in applications such as switching regulators, switching converters and relay drivers. This performance is accomplished through a special gate oxide design which provides full rated conductance at gate bias in the 3V to 5V range, thereby facilitating true on-off power control directly from logic level (5V) integrated circuits.
  • Temperature compensating PSPICE® model
  • Can be driven directly from CMOS, NMOS and TTL circuits
  • Peak current vs pulse width curve
  • UIS rating curve

Applications

Power Management; Motor Drive & Control
Back to top

Product Specifications, Documents & More


  • Continuous Drain Current Id: 14A
  • Drain Source Voltage Vds: 50V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 0.1ohm
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 48W
  • Rds(on) Test Voltage Vgs: 5V
  • SVHC: No SVHC (15-Jun-2015)
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: TO-252AA
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/294
  •  132/295

Availability

Availability:  476


  • 476 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.815 $0.815

Buy

Price

Quantity List Price
1 - 9 $0.815
10 - 99 $0.632
100 - 999 $0.438
1000 - 1999 $0.296
2000 - 9999 $0.286
10000 - 23999 $0.271
24000 - 49999 $0.261
50000+ $0.253
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K5099
NTD3055L104T4G

NTD3055L104T4G

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 12 A, 60 V, 0.089 ohm, 5 V, 1.6 V

6,321 

Price for: Cut Tape 1

1+ $0.688 25+ $0.504 100+ $0.317 250+ $0.307

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
89K1544
STD12NF06LT4

STD12NF06LT4

STMICROELECTRONICS

MOSFET Transistor, N Channel, 12 A, 60 V, 80 mohm, 10 V, 2 V

2,365 

Price for: Cut Tape 1

1+ $0.171 Promotional price 10+ $0.171 Promotional price 25+ $0.171 Promotional price 100+ $0.171 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
09R9639
NTD18N06LT4G

NTD18N06LT4G

ON SEMICONDUCTOR

MOSFET Transistor, N Channel, 18 A, 60 V, 54 mohm, 5 V, 1.8 V

0

Price for: Cut Tape 1

2500+ $0.305 5000+ $0.295

Buy
    More stock available week commencing 10/17/16

Not Normally Stocked

Non-Cancelable / Non Returnable

57P0720
STD12NF06LT4

STD12NF06LT4

STMICROELECTRONICS

MOSFET Transistor, N Channel, 12 A, 60 V, 80 mohm, 10 V, 2 V

0

Price for: Full Reel 1

2500+ $0.465 5000+ $0.436 7500+ $0.412

Buy
    More stock available week commencing 7/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Upgrade
31K2382
IRLR3705ZPBF

IRLR3705ZPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 89 A, 55 V, 8 mohm, 10 V, 3 V

644 

Price for: Each 1

1+ $2.14 10+ $1.41 100+ $1.07 250+ $1.01

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
63J7641
IRLR3105PBF

IRLR3105PBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 25 A, 55 V, 37 mohm, 10 V, 3 V

109 

Price for: Each 1

1+ $1.15 10+ $0.717 100+ $0.524 250+ $0.493

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
Suggested Substitutes
63J7619
IRLR024NPBF

IRLR024NPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 17 A, 55 V, 65 mohm, 10 V, 2 V

830 

Price for: Each 1

1+ $0.38 Promotional price 10+ $0.38 Promotional price 100+ $0.38 Promotional price 250+ $0.349 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
40M7985
IRLR024NTRLPBF

IRLR024NTRLPBF

INTERNATIONAL RECTIFIER

MOSFET Transistor, N Channel, 17 A, 55 V, 65 mohm, 10 V, 2 V

0

Price for: Cut Tape 1

1000+ $0.431

Buy
    More stock available week commencing 5/9/16

Not Normally Stocked

Non-Cancelable / Non Returnable

05B7456
RFD14N05LSM9A

RFD14N05LSM9A

FAIRCHILD SEMICONDUCTOR

MOSFET Transistor, N Channel, 14 A, 50 V, 100 mohm, 5 V, 2 V

0

Price for: Full Reel 1

2500+ $0.313 10000+ $0.301 25000+ $0.291

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought