Low

QSE113 - 

Phototransistor, 880 nm, 25 °, 100 mW, 2 Pins, Side Looking

QSE113 - Phototransistor, 880 nm, 25 °, 100 mW, 2 Pins, Side Looking

The actual product may differ from image shown

Manufacturer Part No:
QSE113
Newark Part No.:
93F2649
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The QSE113 from Fairchild is a NPN silicon infrared phototransistor encapsulated in black plastic sidelooker package.
  • Daylight filter
  • High sensitivity
  • Blue dot marking on the top side
  • Power dissipation of 100mW
  • Operating temperature range from -40°C to 100°C
  • Peak sensitivity of 880nm

Applications

Industrial

Product Information

:
880nm
:
25°
:
100mW
:
2Pins
:
Side Looking
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.59 10+ $0.488 100+ $0.315 500+ $0.284 More Pricing...

Add
790 in stock

Each

1+ $0.602 10+ $0.498 100+ $0.321 500+ $0.284 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

481 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.121 $ 0.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.59
10 + $0.488
100 + $0.315
500 + $0.284
1000 + $0.252
2500 + $0.213
10000 + $0.205
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.