Low

QSC114 - 

Phototransistor, 880 nm, 4 °, 100 mW, 2 Pins

QSC114 - Phototransistor, 880 nm, 4 °, 100 mW, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
QSC114
Newark Part No.:
93F2637
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
880nm
:
:
100mW
:
2Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

Phototransistor, 850 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm)

5,608 in stock
Add

OPTEK TECHNOLOGY

Phototransistor, 935 nm, 100 mW, 2 Pins, T-1 (3mm)

801 in stock

Each

1+ $0.63 10+ $0.596 100+ $0.56 500+ $0.519 More Pricing...

Add

OPTEK TECHNOLOGY

Phototransistor, 935 nm, 100 mW, 2 Pins, T-1 (3mm)

240 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

32C9161 - Phototransistor, 850 nm, 25 °, 100 mW, 2 Pins, T-1 (3mm)

08F3006 - Phototransistor, 935 nm, 100 mW, 2 Pins, T-1 (3mm)

08F3009 - Phototransistor, 935 nm, 100 mW, 2 Pins, T-1 (3mm)

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.