FAIRCHILD SEMICONDUCTOR  QED233  Infrared Emitter, 100 mA, 1 µs, 1 µs, 40 °, 1.6 V, -40 °C

FAIRCHILD SEMICONDUCTOR QED233

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 1µs
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.6V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 940nm
  • Radiant Intensity: 50mW/Sr
  • Rise Time: 1µs
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.6V
  • Viewing Angle: 40°

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 79K2494 - Infrared Emitter, 100 mA, 1 µs, 1 µs, 10 °, 1.5 V, -40 °C

Price

Quantity List Price
100+ $0.399
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
79K2494
VTE1262H

VTE1262H

EXCELITAS TECH

Infrared Emitter, 100 mA, 1 µs, 1 µs, 10 °, 1.5 V, -40 °C

0

Price for: Each 1

100+ $0.835 1000+ $0.74 5000+ $0.677 10000+ $0.637

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought