Low

PZT2222A - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 1 W, 1 A, 100 hFE

PZT2222A - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 1 W, 1 A, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
PZT2222A
Newark Part No.:
58K2057
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PZT2222A is a NPN Bipolar Transistor designed for use as a medium power amplifier and switch requiring collector currents up to 500mA.
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
NPN
:
40V
:
300MHz
:
1W
:
1A
:
100hFE
:
SOT-223
:
4Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.104 8000+ $0.10 16000+ $0.096 24000+ $0.092

Add
119,000 in stock

Each (Supplied on Full Reel)

1+ $0.109 4000+ $0.106 8000+ $0.10 16000+ $0.096 More Pricing...

Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 1.5 W, 600 mA, 300 hFE

26,000 in stock

Each (Supplied on Full Reel)

7000+ $0.084 14000+ $0.077 28000+ $0.072 42000+ $0.068 More Pricing...

Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 1.5 W, 600 mA, 300 hFE

13,340 in stock

Each (Supplied on Cut Tape)

1+ $0.40 10+ $0.279 25+ $0.229 50+ $0.178 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/8/18

Contact me when back in stock

Alternatives Available

67R2135 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 1 W, 1 A, 100 hFE

26AC3119 - NPN 75V BJT SOT223 SNGL

75R0911 - Bipolar (BJT) Single Transistor, NPN, 40 V, 200 MHz, 1.15 W, 600 mA, 100 hFE

View all alternatives / recommendations
$0.40 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
25 + $0.304
50 + $0.235
100 + $0.165
250 + $0.151
500 + $0.138
1000 + $0.124
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.