Low

FAIRCHILD SEMICONDUCTOR  PN2907ATF  TRANSISTOR,BJT,PNP,60V V(BR)CEO,800MA I(C),TO-92

FAIRCHILD SEMICONDUCTOR-PN2907ATF-TRANSISTOR,BJT,PNP,60V V(BR)CEO,800MA I(C),TO-92

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.034

Buy

Price

Quantity List Price
2000 - 3999 $0.034
4000 - 5999 $0.03
6000+ $0.026

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
83C0266
PN2907ABU

PN2907ABU

FAIRCHILD SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -60V, TO-92

BIPOLAR TRANSISTOR, PNP, -60V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:200MHz; Power Dissipation Pd:625mW; DC Collector Current:-800mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,598

1+ $0.227 10+ $0.172 100+ $0.064 1000+ $0.043 more…

Buy
  • 9,598 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks
Suggested Substitutes
69R5820
PN2907A-AP

PN2907A-AP

MICRO COMMERCIAL COMPONENTS

BJT, PNP, 60VDC, TO-92

BJT, PNP, 60VDC, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:200MHz; Power Dissipation Pd:600mW; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

14,582

1+ $0.20 10+ $0.144 100+ $0.085 250+ $0.06 more…

Buy
  • 14,582 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought