FAIRCHILD SEMICONDUCTOR  PN2222BU  Bipolar (BJT) Single Transistor, NPN, 30 V, 300 MHz, 625 mW, 600 mA, 100

FAIRCHILD SEMICONDUCTOR PN2222BU

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 625mW
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 58K2047 - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 1 A, 35

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
58K2047
PN2222ABU

PN2222ABU

FAIRCHILD SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 1 A, 35

18,666 

Price for: Each 1

1+ $0.237 10+ $0.179 100+ $0.066 1000+ $0.045

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/16/16

Customers Also Bought