Low

P6KE6V8CA - 

TVS Diode, P6KE Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

P6KE6V8CA - TVS Diode, P6KE Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P6KE6V8CA
Newark Part No.:
58K2109
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Bidirectional
:
5.8V
:
10.5V
:
DO-15
:
2Pins
:
6.45V
:
7.14V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

TVS Diode, Transil BZW04 Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

782 in stock

Each

5+ $0.51 10+ $0.419 100+ $0.256 500+ $0.255 More Pricing...

Add

MULTICOMP

TVS Diode, 1.5KE Series, Bidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

3,615 in stock
Add

MULTICOMP

TVS Diode, P6KE Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

3,643 in stock

Each (Supplied on Cut Tape)

1+ $0.429 10+ $0.287 50+ $0.188 100+ $0.148 More Pricing...

Add

LITTELFUSE

TVS Diode, 1.5KE Series, Bidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

518 in stock

Each (Supplied on Cut Tape)

1+ $0.65 10+ $0.502 25+ $0.461 50+ $0.421 More Pricing...

Add

LITTELFUSE

TVS Diode, P6KE Series, Bidirectional, 5.8 V, 10.5 V, DO-15, 2 Pins

2,639 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.224 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.224