Low

P6KE68CA - 

TVS Diode, P6KE6 Series, Bidirectional, 58.1 V, 92 V, DO-204AC, 2 Pins

ON SEMICONDUCTOR/FAIRCHILD P6KE68CA

The actual product may differ from image shown

Manufacturer Part No:
P6KE68CA
Newark Part No.:
58K9507
Product Range
P6KE6 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE6 Series
:
Bidirectional
:
58.1V
:
92V
:
DO-204AC
:
2Pins
:
64.6V
:
71.4V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Diode, P6KE Series, Bidirectional, 58.1 V, 92 V, DO-15, 2 Pins

4,246 in stock

Each (Supplied on Cut Tape)

1+ $0.429 10+ $0.287 50+ $0.188 100+ $0.148 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,753 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.51 $ 0.51
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
25 + $0.417
50 + $0.336
100 + $0.255
250 + $0.236
500 + $0.216
1000 + $0.197
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.