Low

P6KE68A - 

TVS Diode, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-15, 2 Pins

P6KE68A - TVS Diode, P6KE Series, Unidirectional, 58.1 V, 92 V, DO-15, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P6KE68A
Newark Part No.:
58K2110
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Unidirectional
:
58.1V
:
92V
:
DO-15
:
2Pins
:
64.6V
:
71.4V
:
600W
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 12/4/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.182 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.182