Low

P6KE18A - 

TVS Diode, P6KE Series, Unidirectional, 15.3 V, 25.2 V, DO-15, 2 Pins

P6KE18A - TVS Diode, P6KE Series, Unidirectional, 15.3 V, 25.2 V, DO-15, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P6KE18A
Newark Part No.:
58K2080
Product Range
P6KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
P6KE Series
:
Unidirectional
:
15.3V
:
25.2V
:
DO-15
:
2Pins
:
17.1V
:
18.9V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
  • Low incremental surge resistance
  • Glass-passivated junction
  • Available in unidirectional and bidirectional
  • <1mA above 10V IR

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, P6KE Series, Unidirectional, 15.3 V, 25.2 V, DO-15, 2 Pins

2,317 in stock
Add

STMICROELECTRONICS

TVS Diode, P6KE1 Series, Unidirectional, 15.3 V, 25.2 V, DO-15, 2 Pins

673 in stock
Add

LITTELFUSE

TVS Diode, P6KE Series, Unidirectional, 15.3 V, 25.2 V, 017AA, 2 Pins

4,983 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,434 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.092 $ 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
25 + $0.329
50 + $0.265
100 + $0.20
250 + $0.185
500 + $0.17
1000 + $0.155
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.