Low

NDS332P - 

MOSFET Transistor, P Channel, 1 A, -20 V, 300 mohm, -4.5 V, -600 mV

NDS332P - MOSFET Transistor, P Channel, 1 A, -20 V, 300 mohm, -4.5 V, -600 mV

The actual product may differ from image shown

Manufacturer Part No:
NDS332P
Newark Part No.:
58K9478
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NDS332P is a P-channel logic level enhancement-mode Power FET produced using Fairchild's proprietary high cell density DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. It is particularly suited for low voltage applications such as battery powered circuits where fast high-side switching and low in-line power loss are needed in a very small outline surface-mount package.
  • Very low level gate drive requirements allowing direct operation
  • Proprietary package design using copper lead-frame for superior thermal and electrical capabilities
  • High density cell design for extremely low RDS (ON)
  • Exceptional ON-resistance and maximum DC current capability

Applications

Power Management, Portable Devices, Computers & Computer Peripherals, Consumer Electronics

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
P Channel
:
1A
:
-20V
:
300mohm
:
-4.5V
:
-600mV
:
500mW
:
SuperSOT
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Transistor, P Channel, 1 A, -20 V, 300 mohm, -4.5 V, -600 mV

0

Each (Supplied on Full Reel)

1+ $0.117

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.106

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6,000 Further stock expected to ship on Dec 12, 2018

More stock available week commencing 4/22/19

Contact me when back in stock

Alternatives Available

67R2125 - MOSFET Transistor, P Channel, 1 A, -20 V, 300 mohm, -4.5 V, -600 mV

26AC2657 - 20V P-FET 300 MO SSOT3

$0.40 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.40
25 + $0.302
50 + $0.233
100 + $0.164
250 + $0.15
500 + $0.137
1000 + $0.123
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.