Low

NDC7002N - 

Dual MOSFET, Dual N Channel, 510 mA, 50 V, 2 ohm, 10 V, 1.9 V

NDC7002N - Dual MOSFET, Dual N Channel, 510 mA, 50 V, 2 ohm, 10 V, 1.9 V

The actual product may differ from image shown

Manufacturer Part No:
NDC7002N
Newark Part No.:
58K9474
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NDC7002N is a dual N-channel enhancement-mode FET produced using high cell density and DMOS technology. This very high density process has been designed to minimize ON-state resistance, provide rugged and reliable performance and fast switching. This device is particularly suited for low voltage applications requiring a low current high side switch.
  • High saturation current
  • High density cell design for low RDS (ON)
  • Design using copper lead-frame for superior thermal and electrical capabilities

Applications

Industrial, Power Management

Product Information

:
Dual N Channel
:
510mA
:
50V
:
2ohm
:
10V
:
1.9V
:
900mW
:
SuperSOT
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.122 6000+ $0.12 12000+ $0.117 18000+ $0.113 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/16/18

Contact me when back in stock

Alternatives Available

67R2122 - Dual MOSFET, Dual N Channel, 510 mA, 50 V, 2 ohm, 10 V, 1.9 V

$0.47 $ 0.47
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.47
25 + $0.357
50 + $0.276
100 + $0.194
250 + $0.178
500 + $0.161
1000 + $0.145
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.