Low

NC7WZ17P6X - 

Buffer, 1.65 V to 5.5 V, SC-70-6

NC7WZ17P6X - Buffer, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
NC7WZ17P6X
Newark Part No.:
38C7625
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7WZ17P6X is a dual UHS buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. Schmitt trigger inputs achieve 1V typical hysteresis between the positive- and negative-going input threshold voltage at 5V. This product is general usage and suitable for many different applications.
  • Power down high impedance inputs/outputs
  • Overvoltage tolerance inputs facilitate 5 to 3V translation
  • Proprietary noise/EMI reduction circuitry

Applications

Signal Processing, Industrial

Product Information

:
-
:
Buffer, Schmitt Trigger
:
SC-70
:
6Pins
:
1.65V
:
5.5V
:
NC7W
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-70-6

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.075 6000+ $0.072 12000+ $0.069 18000+ $0.067 More Pricing...

Add
249 in stock

Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.50 25+ $0.441 50+ $0.382 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.077 6000+ $0.072 12000+ $0.069 18000+ $0.067 More Pricing...

Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-88-6

9,000 in stock
Add

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SC-88-6

8,990 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

672 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.48 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
25 + $0.309
50 + $0.221
100 + $0.133
250 + $0.123
500 + $0.112
1000 + $0.102
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.