Low

NC7SZ66P5X - 

Analog Switch, Single Channel, SPST - NO, 1 Channels, 60 ohm, 1.65V to 5.5V, SC-70, 5 Pins

NC7SZ66P5X - Analog Switch, Single Channel, SPST - NO, 1 Channels, 60 ohm, 1.65V to 5.5V, SC-70, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ66P5X
Newark Part No.:
58K1989
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7SZ66P5X is a single-pole single-throw (SPST) ultra-high-speed (UHS) CMOS Bus Switch allows inputs to be connected to outputs with minimal propagation delay and without generating additional ground bounce noise. The device is organized as a 1- bit switch with a switch enable (OE) signal. When OE is HIGH, the switch is on and port A is connected to port B. When OE is LOW, the switch is open and a high-impedance state exists between the two ports.
  • Low on-resistance flatness
  • Rail-to-rail signal handling
  • Minimal propagation delay through the switch
  • Low ICC
  • Zero bounce in flow-through mode
  • Control input compatible with CMOS input levels

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Audio

Product Information

:
SPST - NO
:
1Channels
:
60ohm
:
1.65V to 5.5V
:
SC-70
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.45 25+ $0.291 50+ $0.208 100+ $0.125 More Pricing...

Add
48,000 in stock

Each (Supplied on Full Reel)

3000+ $0.073 9000+ $0.065 15000+ $0.063 24000+ $0.061 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,384 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.45 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
25 + $0.291
50 + $0.208
100 + $0.125
250 + $0.115
500 + $0.106
1000 + $0.096
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.