Low

NC7SZ58P6X - 

Multi-Function Logic Gate, NC7S58, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

NC7SZ58P6X - Multi-Function Logic Gate, NC7S58, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ58P6X
Newark Part No.:
58K1987
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7SZ58P6X is a TinyLogic UHS universal configurable two-input logic Gate. The device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
  • Capable of implementing any two-input logic functions
  • Typical usage replaces two (2) TinyLogic® Gate device
  • Reduces part counts in inventory
  • Power down high impedance Input/output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Proprietary noise/EMI reduction circuitry implemented

Applications

Industrial

Product Information

:
NC7S58
:
Multi-Function Logic Gate
:
32mA
:
2
:
1.65V
:
5.5V
:
SC-70
:
6Pins
:
NC7S
:
-
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.50 25+ $0.321 50+ $0.23 100+ $0.138 More Pricing...

Add
90,000 in stock

Each (Supplied on Full Reel)

3000+ $0.079 9000+ $0.07 15000+ $0.068 24000+ $0.066 More Pricing...

Add

ON SEMICONDUCTOR

MULTIFUNCTION GATE, SINGLE, 3 I/P, SC-88

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.38 10+ $0.243 25+ $0.197 50+ $0.151 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

53M9508 - IC, NC7SZ TINY, SMD, SC70-6

26AC2628 - UHS 2-INPUT LOGIC GATE

75M5188 - Multi-Function Logic Gate, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-88-6

View all alternatives / recommendations
$0.50 $ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
25 + $0.321
50 + $0.23
100 + $0.138
250 + $0.127
500 + $0.117
1000 + $0.106
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.