Low

NC7SZ57P6X - 

Multi-Function Logic Gate, NC7S57, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

NC7SZ57P6X - Multi-Function Logic Gate, NC7S57, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ57P6X
Newark Part No.:
38C7596
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7SZ57P6X is a TinyLogic® 2-input UHS universal configurable Logic Gate features power down high impedance input/output. Each device is capable of being configured for 1 of 5 unique two-input logic functions. Any possible two-input combinatorial logic function can be implemented, as shown in the function selection table. Device functionality is selected by how the device is wired at the board level. All inputs have been implemented with hysteresis. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The input and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 5.5V independent of VCC operating range.
  • Ultra high speed
  • Capable of implementing any two-input logic functions
  • Typical usage replaces two (2) TinyLogic® gate devices
  • Reduces part counts in inventory
  • Power down high impedance input/output
  • Over-voltage tolerant inputs facilitate 5 to 3V translation
  • Proprietary noise/EMI reduction circuitry implemented

Applications

Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
NC7S57
:
Multi-Function Logic Gate
:
32mA
:
2
:
1.65V
:
5.5V
:
SC-70
:
6Pins
:
NC7S
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,952 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.48 $ 0.48
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
25 + $0.308
50 + $0.22
100 + $0.132
250 + $0.122
500 + $0.112
1000 + $0.102
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.