Low

NC7SZ125M5X - 

Buffer, 1.65 V to 5.5 V, SOT-23-5

NC7SZ125M5X - Buffer, 1.65 V to 5.5 V, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ125M5X
Newark Part No.:
38C7579
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7SZ125M5X is a single Buffer with three-state output. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V range. The inputs and output are high impedance above ground when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The output tolerates voltages above VCC when in the 3-STATE condition. This product is general usage and suitable for many different applications.
  • Power down high-impedance inputs/outputs
  • Overvoltage tolerance inputs facilitate 5 to 3V translation
  • Proprietary noise/EMI reduction circuitry

Applications

Signal Processing, Industrial

Product Information

:
-
:
Buffer, Non Inverting
:
SOT-23
:
5Pins
:
1.65V
:
5.5V
:
NC7S
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Buffer, 1.65 V to 5.5 V, SOT-23-5

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.071 6000+ $0.068 12000+ $0.065 18000+ $0.063 More Pricing...

Add

ON SEMICONDUCTOR

Buffer / Line Driver, 1.65 V to 5.5 V, SOT-23-5

722 in stock

Each (Supplied on Cut Tape)

1+ $0.61 10+ $0.499 25+ $0.434 50+ $0.369 More Pricing...

Add
1,212,000 in stock

Each (Supplied on Full Reel)

3000+ $0.072 6000+ $0.068 12000+ $0.065 18000+ $0.063 More Pricing...

Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

1,773 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.271 50+ $0.209 100+ $0.147 More Pricing...

Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

500 in stock
Add

TEXAS INSTRUMENTS

Buffer, 74LVC1G125, 1.65 V to 5.5 V, SOT-23-5

259 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,592 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.46 $ 0.46
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.46
25 + $0.293
50 + $0.21
100 + $0.126
250 + $0.116
500 + $0.107
1000 + $0.097
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.