Low

NC7SZ11P6X - 

AND Gate, NC7S11, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

NC7SZ11P6X - AND Gate, NC7S11, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
NC7SZ11P6X
Newark Part No.:
58K9467
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7SZ11P6X is a single 3-input AND Gate from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.
  • 2.7ns Propagation delay (tPD)
  • ±24mA High output drive at 3V
  • Power down high-impedance Inputs/Output
  • Over-voltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Applications

Industrial

Product Information

:
NC7S11
:
AND Gate
:
32mA
:
3
:
1.65V
:
5.5V
:
SC-70
:
6Pins
:
NC7S
:
7411
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

AND Gate, NC7S11, 3 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.084 6000+ $0.082 12000+ $0.079 18000+ $0.077 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.41 25+ $0.287 50+ $0.21 100+ $0.132 More Pricing...

Add
27,000 in stock

Each (Supplied on Full Reel)

3000+ $0.084 6000+ $0.08 12000+ $0.077 18000+ $0.075 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,780 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
25 + $0.287
50 + $0.21
100 + $0.132
250 + $0.122
500 + $0.112
1000 + $0.102
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.