Low

NC7S14P5X - 

Inverter, Schmitt Trigger, NC7S14, 1 Input, 2.6 mA, 2 V to 6 V, SC-70-5

NC7S14P5X - Inverter, Schmitt Trigger, NC7S14, 1 Input, 2.6 mA, 2 V to 6 V, SC-70-5

The actual product may differ from image shown

Manufacturer Part No:
NC7S14P5X
Newark Part No.:
38C7611
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The NC7S14P5X is a TinyLogic HS single high performance CMOS Inverter with Schmitt-trigger input. The circuit design provides hysteresis between the positive-going and negative going input thresholds thereby improving noise margins. Advanced silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails.
  • >1V Schmitt input hysteresis
  • 4.5ns Propagation delay (tPD)
  • ICC <1µA Low quiescent power
  • 2mA IOL, -2mA IOH Balanced output drive
  • Balanced propagation delays
  • Specified for 3V operation

Applications

Industrial

Product Information

:
NC7S14
:
Inverter Schmitt Trigger
:
2.6mA
:
1
:
2V
:
6V
:
SC-70
:
5Pins
:
NC7S
:
-
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Inverter, Schmitt Trigger, NC7S14, 1 Input, 2.6 mA, 2 V to 6 V, SC-70-5

3,000 in stock
Add
228,000 in stock

Each (Supplied on Full Reel)

3000+ $0.058 6000+ $0.054 12000+ $0.051 18000+ $0.05 More Pricing...

Add

TEXAS INSTRUMENTS

Inverter, 74AHC1G14, 1 Input, 8 mA, 2 V to 5.5 V, SC-70-5

300 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,329 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.029 $ 0.03
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
25 + $0.268
50 + $0.19
100 + $0.112
250 + $0.10
500 + $0.088
1000 + $0.076
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.