Low

MTD3055VL - 

MOSFET Transistor, N Channel, 12 A, 60 V, 0.18 ohm, 5 V, 1.5 V

MTD3055VL - MOSFET Transistor, N Channel, 12 A, 60 V, 0.18 ohm, 5 V, 1.5 V

The actual product may differ from image shown

Manufacturer Part No:
MTD3055VL
Newark Part No.:
63K5835
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MTD3055VL is a 60V N-channel logic level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features faster switching and lower gate charge than other MOSFET with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC/DC power supply designs with higher overall efficiency. This product is general usage and suitable for many different applications.
  • Critical DC electrical parameters specified at elevated temperature
  • Low drive requirements allowing operation directly from logic drivers

Applications

Power Management

Product Information

:
N Channel
:
12A
:
60V
:
0.18ohm
:
5V
:
1.5V
:
48W
:
TO-252
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.508 5000+ $0.501 10000+ $0.495 15000+ $0.488 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,453 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/18/19
$1.27 $ 1.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.27
10 + $1.09
25 + $1.00
50 + $0.917
100 + $0.831
250 + $0.783
500 + $0.735
1000 + $0.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.