Low

MMSZ5231B - 

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

MMSZ5231B - Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
MMSZ5231B
Newark Part No.:
58K1909
Product Range
MMSZxxxT1G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMSZ5231B is a half watt, general purpose, medium current surface mount Zener Diode features high power and current handling capability, low gate charge (typical 5nC), class 3 ESD rating (>16 kV) per human body model. This Zener diode is general usage and suitable for many different applications.
  • 340°C/W Junction to ambient thermal resistance
  • 5μA at 2V Reverse leakage current

Applications

Industrial

Product Information

:
5.1V
:
500mW
:
SOD-123
:
5%
:
2Pins
:
150°C
:
MMSZxxxT1G Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

Zener Single Diode, 5.1 V, 500 mW, SOD-123, 6 %, 2 Pins, 150 °C

1,279 in stock

Each (Supplied on Cut Tape)

1+ $0.21 25+ $0.139 50+ $0.099 100+ $0.058 More Pricing...

Add
0

Each (Supplied on Full Reel)

20000+ $0.028

Add
0

Each (Supplied on Full Reel)

15000+ $0.027

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

12X8067 - Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

51T4939 - Zener Single Diode, 5.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

51T4875 - Zener Single Diode, 5.1 V, 500 mW, SOD-123, 6 %, 2 Pins, 150 °C

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.