Low

MMSD914 - 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

MMSD914 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
MMSD914
Newark Part No.:
38C7463
Product Range
MMSD9 Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The MMSD914 is a high conductance fast Small Signal Diode for general usage and suitable for many different applications.
  • -55 to 150°C Storage temperature range
  • 150°C Operating junction temperature

Applications

Industrial

Product Information

:
Single
:
100V
:
200mA
:
1V
:
4ns
:
2A
:
150°C
:
SOD-123
:
2Pins
:
Cut Tape
:
MMSD9 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 10 mA, 1 V, 4 ns, 2 A

24,000 in stock
Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

21,000 in stock

Each (Supplied on Full Reel)

27000+ $0.03

Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

2,126 in stock

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.167 50+ $0.113 100+ $0.059 More Pricing...

Add

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

1,097 in stock

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.167 50+ $0.113 100+ $0.059 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

30000+ $0.024 40000+ $0.023 60000+ $0.021

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

368 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.29 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.29
25 + $0.194
50 + $0.138
100 + $0.081
250 + $0.072
500 + $0.064
1000 + $0.055
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.