Low

MMSD4148 - 

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

MMSD4148 - Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

The actual product may differ from image shown

Manufacturer Part No:
MMSD4148
Newark Part No.:
58K1902
Product Range
MMSD4 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMSD4148 is a high conductance fast small Signal Diode. This small signal diode is general usage and suitable for many different applications.
  • 400mW Power dissipation
  • 312°C/W Junction-to-ambient thermal resistance
  • 4pF Total capacitance

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Single
:
100V
:
200mA
:
1V
:
4ns
:
2A
:
150°C
:
SOD-123
:
2Pins
:
MMSD4 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

9,235 in stock

Each (Supplied on Cut Tape)

1+ $0.209 25+ $0.184 50+ $0.124 100+ $0.065 250+ $0.057 500+ $0.051 1000+ $0.043 More Less

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

18,921 in stock

Each (Supplied on Cut Tape)

1+ $0.19 25+ $0.167 50+ $0.113 100+ $0.059 250+ $0.052 500+ $0.046 1000+ $0.039 More Less

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

28,601 in stock

Each (Supplied on Cut Tape)

1+ $0.19 50+ $0.167 100+ $0.059 250+ $0.052 500+ $0.046 1000+ $0.039 2500+ $0.03 More Less

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

27,000 in stock

Each (Supplied on Full Reel)

3000+ $0.029 6000+ $0.027 12000+ $0.026 More Less

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

30,000 in stock

Each (Supplied on Full Reel)

10000+ $0.025 20000+ $0.024 40000+ $0.023 60000+ $0.021 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.037 Web only price

0

Each (Supplied on Full Reel)

3000+ $0.04 6000+ $0.038 12000+ $0.036 More Less

0

Each (Supplied on Full Reel)

30000+ $0.026 More Less

0

Each (Supplied on Full Reel)

10000+ $0.031 20000+ $0.03 40000+ $0.029 60000+ $0.028 More Less

ON SEMICONDUCTOR

DIODE, FAST, 0.2A, 100V, SMD

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.28 25+ $0.187 50+ $0.133 100+ $0.078 250+ $0.07 500+ $0.061 1000+ $0.053 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,007 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.308 $ 0.31
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.308
25 + $0.206
50 + $0.146
100 + $0.086
250 + $0.077
500 + $0.067
1000 + $0.058
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.