FAIRCHILD SEMICONDUCTOR  MMSD4148  Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

FAIRCHILD SEMICONDUCTOR MMSD4148

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Diode Case Style: SOD-123
  • Diode Configuration: Single
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 200mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  18,000


  • 18,000 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Full Reel 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.038 $0.038

Buy

Price

Quantity List Price
1 - 8999 $0.038
9000 - 23999 $0.032
24000 - 44999 $0.03
45000 - 98999 $0.029
99000+ $0.025
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
58K1902
MMSD4148

MMSD4148

FAIRCHILD SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

3,660 

Price for: Cut Tape 1

1+ $0.263 10+ $0.175 100+ $0.073 1000+ $0.05

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
67R1362
MMSD914T1G

MMSD914T1G

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

72,000 

Price for: Full Reel 1

3000+ $0.017 Promotional price 9000+ $0.017 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
85W2822
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 10 mA, 1 V, 4 ns, 2 A

33,000 

Price for: Full Reel 1

3000+ $0.033 9000+ $0.029

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
45J1568
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

4,985 

Price for: Cut Tape 1

1+ $0.223 50+ $0.187 100+ $0.066 250+ $0.064

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/7/16
88H4865
MMSD914T1G

MMSD914T1G

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 500 mA

2,521 

Price for: Cut Tape 1

1+ $0.026 Promotional price 50+ $0.026 Promotional price 100+ $0.026 Promotional price 250+ $0.026 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 5/2/16
10N9495
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

4,106 

Price for: Cut Tape 1

1+ $0.026 Promotional price 50+ $0.026 Promotional price 100+ $0.026 Promotional price 250+ $0.026 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
02M9801
MMSD4148T3G

MMSD4148T3G

ON SEMICONDUCTOR

Small Signal Diode, Switching, Single, 100 V, 200 mA, 1 V, 4 ns, 2 A

40,000 

Price for: Full Reel 1

10000+ $0.017 Promotional price 20000+ $0.017 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
82C8966
MMSD4148_D87Z

MMSD4148_D87Z

FAIRCHILD SEMICONDUCTOR

RECTIFIER DIODE,100V V(RRM),SOD-123

0

Price for: Full Reel 1

10000+ $0.04 25000+ $0.035 50000+ $0.025

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

42K1367
MMSD914T3G

MMSD914T3G

ON SEMICONDUCTOR

Small Signal Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 1 A

0

Price for: Full Reel 1

30000+ $0.026

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought