Low

MMBTA05 - 

Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 350 mW, 500 mA, 100 hFE

MMBTA05 - Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 350 mW, 500 mA, 100 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBTA05
Newark Part No.:
18C7380
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBTA05 is a NPN Bipolar Transistor designed for general purpose amplifier applications at collector currents to 300mA.
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Product Information

:
NPN
:
60V
:
100MHz
:
350mW
:
500mA
:
100hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 100 MHz, 225 mW, 500 mA, 100 hFE

27,509 in stock

Each (Supplied on Cut Tape)

1+ $0.21 25+ $0.185 50+ $0.125 100+ $0.065 250+ $0.058 500+ $0.05 1000+ $0.043 More Less

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 225 mW, 500 mA, 100 hFE

18,000 in stock

Each (Supplied on Full Reel)

3000+ $0.032 6000+ $0.03 12000+ $0.029 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

929 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.36 $ 0.36
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.36
25 + $0.24
50 + $0.17
100 + $0.10
250 + $0.089
500 + $0.079
1000 + $0.068
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.