Low

FAIRCHILD SEMICONDUCTOR  MMBT5088  Bipolar (BJT) Single Transistor, NPN, 30 V, 50 MHz, 350 mW, 100 mA, 300 hFE

FAIRCHILD SEMICONDUCTOR MMBT5088
Technical Data Sheet (192.57KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MMBT5088 is a NPN Bipolar Transistor General designed for low noise, high gain and general purpose amplifier applications at collector currents from 1µA to 50mA.
  • -55 to 150°C Operating junction temperature range

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
30V
Transition Frequency ft:
50MHz
Power Dissipation Pd:
350mW
DC Collector Current:
100mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 30 V, 50 MHz, 350 mW, 100 mA, 300 hFE

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.034 9000+ $0.03 24000+ $0.026 45000+ $0.024 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 30 V, 50 MHz, 350 mW, 100 mA, 300

FAIRCHILD SEMICONDUCTOR

9,131:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.061 250+ $0.046 500+ $0.041 1000+ $0.037 More pricing

Buy

Associated Products