Low

MMBT4401 - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 350 mW, 600 mA, 300 hFE

MMBT4401 - Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 350 mW, 600 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT4401
Newark Part No.:
58K1887
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT4401 is a NPN general purpose Bipolar Transistor designed for use as a medium power amplifier and switch requiring collector currents up to 500mA.
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
NPN
:
40V
:
250MHz
:
350mW
:
600mA
:
300hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 350 mW, 600 mA, 300 hFE

3,000 in stock
Add

MICRO COMMERCIAL COMPONENTS

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 350 mW, 600 mA, 20 hFE

6,340 in stock

Each (Supplied on Cut Tape)

1+ $0.17 25+ $0.142 50+ $0.13 100+ $0.05 More Pricing...

Add
515 in stock

Each

1+ $0.181 50+ $0.167 100+ $0.155 500+ $0.147 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.031 6000+ $0.03 12000+ $0.028

Add

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 250 MHz, 300 mW, 600 mA, 250 hFE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.098 50+ $0.067 100+ $0.035 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,865 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.22 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.22
25 + $0.145
50 + $0.103
100 + $0.061
250 + $0.055
500 + $0.048
1000 + $0.042
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.