Low

MMBT3906 - 

Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 300 hFE

MMBT3906 - Bipolar (BJT) Single Transistor, PNP, -40 V, 250 MHz, 350 mW, -200 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT3906
Newark Part No.:
58K9432
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT3906 is a -40V PNP Bipolar (BJT) Single Transistor designed for general purpose amplifier and switching applications at collector currents of 10µA to 100mA. This product is general usage and suitable for many different applications.
  • -40V Collector to base voltage (VCBO)
  • -5V Emitter to base voltage (VEBO)
  • 83.3°C/W Thermal resistance, junction to case
  • 357°C/W Thermal resistance, junction to ambient
  • 75ns Fall time (TA = 25°C)

Applications

Industrial

Product Information

:
PNP
:
-40V
:
250MHz
:
350mW
:
-200mA
:
300hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 250 MHz, 150 mW, 200 mA, 250 hFE

29,442 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/9/18

Contact me when back in stock

Alternatives Available

33C5232 - TRANSISTOR PNP SILICON 40V IC=250 MA SOT-23 SURFACE MOUNT CASE GENERAL PURPOSE AMPLIFIER SWITCH

26AC2245 - SOT23 PNP AMP

88H4789 - Bipolar (BJT) Single Transistor, General Purpose, PNP, 40 V, 250 MHz, 150 mW, 200 mA, 250 hFE

View all alternatives / recommendations
$0.20 $ 0.20
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.20
25 + $0.176
50 + $0.161
100 + $0.062
250 + $0.055
500 + $0.048
1000 + $0.041
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.