Low

MMBT3904 - 

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 200 mA, 300 hFE

MMBT3904 - Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 350 mW, 200 mA, 300 hFE

The actual product may differ from image shown

Manufacturer Part No:
MMBT3904
Newark Part No.:
58K9431
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MMBT3904 from Fairchild is a surface mount, NPN general purpose amplifier in SOT-23 package. This device is suitable for general purpose amplification and switching applications.
  • Collector to emitter voltage (Vce) of 40V
  • Collector to emitter saturation voltage of 300mV at 50mA collector current
  • Power dissipation of 350mW
  • DC collector current of 200mA
  • DC current gain of 30 at Ic=100mA
  • Operating junction temperature range from -55°C to 150°C

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
NPN
:
40V
:
300MHz
:
350mW
:
200mA
:
300hFE
:
SOT-23
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Cut Tape)

1000+ $0.022 5000+ $0.02 More Less

0

Each (Supplied on Full Reel)

3000+ $0.034 6000+ $0.026 9000+ $0.016 More Less

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 300 mW, 200 mA, 300 hFE

48,439 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.096 50+ $0.093 100+ $0.081 250+ $0.074 500+ $0.068 1000+ $0.063 2500+ $0.059 More Less

12,639 in stock

Each (Supplied on Cut Tape)

1+ $0.12 10+ $0.109 25+ $0.106 50+ $0.104 100+ $0.039 250+ $0.035 500+ $0.03 1000+ $0.026 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.057 Web only price 6000+ $0.053 Web only price 12000+ $0.051 Web only price 18000+ $0.048 Web only price 30000+ $0.048 Web only price More Less

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 150 mW, 200 mA, 300 hFE

9,955 in stock

Each (Supplied on Cut Tape)

1+ $0.14 25+ $0.121 50+ $0.082 100+ $0.043 250+ $0.038 500+ $0.034 1000+ $0.029 More Less

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 300 mW, 200 mA, 30 hFE

7,465 in stock

Each (Supplied on Cut Tape)

1+ $0.14 25+ $0.119 50+ $0.081 100+ $0.042 250+ $0.037 500+ $0.033 1000+ $0.028 More Less

11 in stock

Each (Supplied on Cut Tape)

1+ $0.10 25+ $0.087 50+ $0.059 100+ $0.031 250+ $0.028 500+ $0.024 1000+ $0.021 More Less

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 225 mW, 200 mA, 300

8,105 in stock

Each (Supplied on Cut Tape)

1+ $0.11 25+ $0.096 50+ $0.093 100+ $0.081 250+ $0.074 500+ $0.068 1000+ $0.063 2500+ $0.059 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/26/18

Contact me when back in stock

Alternatives Available

18X9830 - NPN GENERAL PURPOSE AMPLIFIER / 7" REEL

69R5671 - NPN GENERAL PURPOSE AMPLIFIER / 7" REEL

83H7337 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 300 MHz, 300 mW, 200 mA, 300 hFE

View all alternatives / recommendations
$0.18 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.18
25 + $0.158
50 + $0.144
100 + $0.056
250 + $0.05
500 + $0.043
1000 + $0.037
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.